Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 518-679
- Mfr. Part No.:
- 0827450
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
PHP5,525.65
(exc. VAT)
PHP6,188.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,525.65 | PHP69.071 |
*price indicative
- RS Stock No.:
- 518-679
- Mfr. Part No.:
- 0827450
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | CARRIER-EMP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series CARRIER-EMP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker carrier is designed to enhance the organisation and identification of devices and control cabinets. With its robust construction and user-friendly mounting options, this innovative solution ensures clear visibility in any environment. Tailored for professional use, the marker carrier's sleek black design, combined with its accurate dimensions, allows for easy integration into existing systems. Ideal for both installation and maintenance applications, this product delivers outstanding performance under diverse operating conditions.
Easily mounts using screws or rivets for flexible installation
Constructed from high-quality PA material, ensuring durability
Complies with EU RoHS substance requirements with no exemptions
Embodies a flammability rating of UL 94 V2 for added safety
Compatible with snap-in labels for a streamlined labelling process
Offers a packing unit of 80 pieces, perfect for large projects
Related links
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 4-2 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 5-2-ZB Polyamide Marker Carrier for use with Terminal Block
