Phoenix Contact, CARRIER-EMP Polyamide Conductor Marker for use with Terminal Block
- RS Stock No.:
- 520-025
- Mfr. Part No.:
- 0827451
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
PHP6,028.11
(exc. VAT)
PHP6,751.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,028.11 | PHP75.351 |
*price indicative
- RS Stock No.:
- 520-025
- Mfr. Part No.:
- 0827451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | CARRIER-EMP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series CARRIER-EMP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker carrier is designed to enhance organisation and clarity within control cabinets and devices. With its robust construction, the product combines practicality with efficiency, ensuring that identification needs are met with ease. Capable of accommodating snap-in labels, this product facilitates a streamlined identification process tailored to your specifications. It is engineered for versatility, allowing for mounting with screws or rivets, making installation a breeze across diverse applications. The resilience to extreme ambient temperatures further showcases its reliability in various environments, providing you with peace of mind in your operational settings.
Marker carriers are compatible with snap-in labels for easy identification
Mounting options include both screw and rivet for enhanced installation flexibility
Crafted from durable materials to withstand challenging conditions
Ambient temperature resilience ensures reliable performance in diverse environments
Black coloration fits discreetly into any control cabinet or device setting
Designed to meet stringent safety and material compliance standards
Related links
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
