Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 487-727
- Mfr. Part No.:
- 0828988
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP10,817.29
(exc. VAT)
PHP12,115.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,817.29 | PHP216.346 |
*price indicative
- RS Stock No.:
- 487-727
- Mfr. Part No.:
- 0828988
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier marker carriers are expertly designed to provide a reliable labelling solution for a variety of buttons and switches with a 22 mm diameter. Crafted from Durable PA material and featuring a sleek black finish, these carriers are engineered to withstand challenging operational environments, boasting an impressive temperature range from -40 °C to 105 °C. With significant text field dimensions, these carriers allow for complete customisation and optimal visibility. The CARRIER-EMLP includes provisions for additional protective films, ensuring that your labels remain pristine and legible over time. Ideal for both indoor and outdoor applications, these marker carriers present a perfect Union of versatility and durability.
Custom labelling options enhance visibility and clarity
Compatible with a wide range of buttons and switches
Transparent adhesive films offer extra protection for labels
Robust construction supports extreme temperature ranges
Lightweight design ensures easy handling and installation
Unlabelled design allows for complete customisation by users
Related links
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 3.5-3 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, STP 4-2 Polyamide Marker Carrier for use with Terminal Block
