Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 518-518
- Mfr. Part No.:
- 0831745
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP29,611.80
(exc. VAT)
PHP33,165.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,611.80 | PHP2,961.18 |
*price indicative
- RS Stock No.:
- 518-518
- Mfr. Part No.:
- 0831745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour Yellow | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for optimal identification in various applications. Featuring a laser sheet format, it allows for precise labelling and is compatible with several marking technologies, ensuring versatility and ease of use. With its vibrant yellow colour, this marking solution promotes high visibility, while its adhesive mounting type guarantees secure application on multiple surfaces. Perfect for both professional and industrial environments, this product excels in durability, making it an exceptional choice for long-lasting device identification. Users can benefit from the simplicity and efficiency of pre-fabricated markers, making labelling tasks straightforward and effective.
Provides high contrast for clear visibility
Offers 54 individual labels for extensive use
Compatible with TOPMARK NEO and TOPMARK LASER for flexibility
Manufactured from ABS material for enhanced durability
Designed for easy application with its adhesive backing
Tested for resistance to various environmental conditions
Fulfils EU RoHS substance requirements for environmental compliance
Features a scratch-resistant surface for added longevity
Can withstand a wide temperature range for reliable performance
Optimised for storage in dry, dark conditions to maintain quality
