Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 518-516
- Mfr. Part No.:
- 0831741
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP29,611.80
(exc. VAT)
PHP33,165.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,611.80 | PHP2,961.18 |
*price indicative
- RS Stock No.:
- 518-516
- Mfr. Part No.:
- 0831741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour Yellow | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is designed for effortless identification and marking in various applications. Featuring a convenient adhesive mounting type, it ensures strong attachment on surfaces while maintaining a clean aesthetic. The yellow colour, coupled with the option for direct laser marking, guarantees high visibility and durability. With a robust construction from ABS material, this product is engineered for long-lasting performance and environmental resilience. Ideal for use in industrial settings, it meets rigorous testing standards and is suited for temperature variations and exposure to harsh conditions. This solution simplifies the labelling process with pre-fabricated sheets and offers excellent scratch and UV resistance, making it a reliable choice for professionals who demand quality.
Stick-on device marking for straightforward application
High contrast ensures easy readability
Prefabricated in a laser-sheet format for precision placement
Durable ABS material promises longevity and resistance to environmental factors
Adhesive mount allows for secure placement on various surfaces
Passes extensive testing, ensuring reliability and performance
Scratch-resistant capabilities extend product lifespan
UV resistant to maintain clarity and colour under sunlight
Appropriate for operation in a wide temperature range
Compliant with environmental regulations for safety
