Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 518-507
- Mfr. Part No.:
- 0831707
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP38,074.64
(exc. VAT)
PHP42,643.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,074.64 | PHP3,807.464 |
*price indicative
- RS Stock No.:
- 518-507
- Mfr. Part No.:
- 0831707
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (17X7) SR device marker offers an innovative solution for precise and efficient device marking. Designed for seamless integration with marking devices, this high-quality laser sheet enables users to achieve high contrast markings with ease. The combination of a silver top layer and black marking ensures visibility and clarity, making it an ideal choice for various applications. Built from durable materials, the device marker withstands diverse environmental conditions and remains resilient in demanding settings. With a minimum order quantity of ten, this product supports bulk usage while maintaining performance integrity. Whether you're labelling industrial equipment or electrical installations, this device marking solution simplifies operations and enhances organisation.
Offers stick-on device marking for easy application
Prefabricated for optimal positioning in marking devices
Delivers high contrast due to silver top layer with black marking
Resilient to various environmental conditions to ensure longevity
Constructed with materials free from silicone and halogen
Supports a broad temperature range for varied operational environments
Designed for easy labelling with direct laser marking technology
Comes with a comprehensive shelf life for effective storage
