Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- RS Stock No.:
- 517-576
- Mfr. Part No.:
- 0817280
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP39,219.72
(exc. VAT)
PHP43,926.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,219.72 |
*price indicative
- RS Stock No.:
- 517-576
- Mfr. Part No.:
- 0817280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Cable Marker Carriers | |
| Series | EMT | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, RoHS compliant yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Cable Marker Carriers | ||
Series EMT | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, EU RoHS, ISO 175:2010, RoHS compliant yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative conductor marking solution is designed for efficient and precise labelling of cables, ensuring seamless identification in various applications. The EMT (29X8)R yellow insert labels are specially crafted to fit perfectly within KMK marker carrier systems, providing a reliable marking solution that stands the test of time. Offering a generous supply of 5400 labels, this product facilitates quick and cost-effective labelling, making it the ideal choice for installations needing consistent and clear marking. Designed with user-friendly features, it meets stringent environmental standards and is highly resistant to solvents and mechanical wear, ensuring your labelling remains intact even in harsh conditions. With the ability to utilise various thermal transfer printers, this conductor marking solution simplifies the process of custom marking and enhances operational efficiency.
Optimally fits in KMK marker carrier systems for enhanced usability
Custom marking options available to meet specific operational needs
Highly resistant to solvents and mechanical influences when used with compatible ink ribbons
Tested for durability in various environmental conditions for reliable performance
Provides a substantial quantity of labels, ensuring operational continuity
Simple integration with a range of thermal transfer printers for streamlined labelling
RoHS compliant, reflecting a commitment to sustainability and safety
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
