Phoenix Contact, EMPL Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 509-744
- Mfr. Part No.:
- 0804276
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP45,157.09
(exc. VAT)
PHP50,575.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,157.09 |
*price indicative
- RS Stock No.:
- 509-744
- Mfr. Part No.:
- 0804276
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EMPL | |
| Colour | Red | |
| Material | Polyester | |
| Standards/Approvals | ISO 4892-2:2013-03, ISO 175:2010, EU RoHS, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EMPL | ||
Colour Red | ||
Material Polyester | ||
Standards/Approvals ISO 4892-2:2013-03, ISO 175:2010, EU RoHS, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMLP (60X30)R RD label is engineered for precision and versatility in marking electrical components and devices. With its self-adhesive design and vibrant red colour, this product not only ensures high visibility but also conforms to industry standards for quality. The thermal transfer identification technology guarantees that markings remain intact even in challenging conditions, offering a durable solution for all labelling needs. Each roll contains 250 individual labels made from high-quality polyester, making them ideal for various applications while maintaining a professional aesthetic. With quick and cost-effective marking capabilities when used with THERMOMARK roll printers, this label series provides tailored solutions for custom labelling requirements, ensuring all your marking tasks are completed efficiently and effectively.
Self-adhesive markers simplify the labelling of electrical components and devices
Adheres securely to various surfaces for increased reliability
Compatible with a range of THERMOMARK roll printers for versatile printing options
Designed to resist solvents and mechanical wear with the right ink ribbon
Custom labelling service from the manufacturer allows for tailored solutions
Evaluated for scratch resistance, ensuring longevity in demanding environments
UV-resistant properties enhance durability in outdoor settings
Temperature resistance up to 125 °C protects labels from heat exposure
Shelf life of 12 months offers assurance of quality over time
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark X1.2
