Phoenix Contact, EML Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 498-265
- Mfr. Part No.:
- 0803907
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP18,585.99
(exc. VAT)
PHP20,816.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,585.99 |
*price indicative
- RS Stock No.:
- 498-265
- Mfr. Part No.:
- 0803907
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Roll X1, Thermomark Rollmaster 300/600, Thermomark X1.2 | |
| Series | EML | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Roll X1, Thermomark Rollmaster 300/600, Thermomark X1.2 | ||
Series EML | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marking solution combines practicality and robustness with exceptional visibility, featuring a sleek white design that is meticulously crafted for optimal identification in various environments. The labels are manufactured from high-quality polyester and are self-adhesive, allowing for easy application across a range of surfaces. Ideal for both industrial and commercial applications, these labels are resistant to solvents and mechanical influences, making them a reliable choice for those demanding clarity and durability. Furthermore, the compatibility with thermal transfer printing ensures high-quality inscriptions that withstand time. With 1000 labels per roll, this product offers efficiency in labelling multiple devices effectively.
Self-adhesive labels ensuring quick and easy application
Highly resistant to solvents and physical wear with the right ink ribbon
UL-listed materials provide peace of mind regarding safety standards
Available in a variety of sizes and colours, allowing for customisation
Designed for rigorous testing, passing various environmental resistance examinations
Suitable for a range of temperatures, ensuring functionality in diverse conditions
Minimal waste is assured with packaging units catering to individual needs
Complies with EU RoHS substance requirements, making it an eco-friendly choice
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll X1
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
