Phoenix Contact, EMPL Polyester Label for use with Thermomark Roll 2.0, Thermomark E.300 (D)/600 (D), Thermomark Roll,
- RS Stock No.:
- 518-030
- Mfr. Part No.:
- 0803279
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP25,905.76
(exc. VAT)
PHP29,014.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 15, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP25,905.76 |
*price indicative
- RS Stock No.:
- 518-030
- Mfr. Part No.:
- 0803279
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label | |
| For Use With | Thermomark Roll 2.0, Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EMPL | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label | ||
For Use With Thermomark Roll 2.0, Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EMPL | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact for Thermomark E.300 D Basic Printing System
- Phoenix Contact THERMOMARK E 300 Label Printer Type F
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
