Phoenix Contact, EMPL Polyester Label for use with Thermomark X1.2, Thermomark E.300 (D)/600 (D), Thermomark Roll,

Subtotal (1 unit)*

PHP25,905.76

(exc. VAT)

PHP29,014.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,905.76

*price indicative

RS Stock No.:
519-824
Mfr. Part No.:
0803280
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Label

Product Type

Label

For Use With

Thermomark X1.2, Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1

Series

EMPL

Colour

Red

Material

Polyester

Standards/Approvals

ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact EMLP (EX15)R RD is a premium self-adhesive continuous marker designed specifically for labelling applications in challenging environments. With a robust adhesive mounting type, this product is ideal for marking miniature circuit breakers and housing covers, making it a staple for professionals in service panels. The vivid red colour ensures high visibility, while the thermal transfer printing capability allows for precision cutting and resistant marking. Crafted from durable polyester, this marker meets stringent standards, providing a high-quality finish that withstands mechanical influences and solvents. Each marker is packaged for convenient single-piece purchasing, ensuring that high-quality labelling solutions are just a click away.

The product features a strong adhesive for reliable placement on surfaces

Its continuous marking capability allows for custom label length creation

The marker’s design caters specifically to professionals in the electrical industry

Its thermal transfer compatibility enhances the durability of printed labels

The bright red colour offers excellent contrast in various applications

Designed to withstand both high temperatures and harsh environments

The markers have passed rigorous tests for scratch resistance and UV stability

Environmental compliance is ensured, fulfilling RoHS and REACH requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy