Phoenix Contact, EML Polyester Label for use with Thermomark X1.2, Thermomark Roll X1, Thermomark Rollmaster 300/600,

Subtotal (1 unit)*

PHP39,662.94

(exc. VAT)

PHP44,422.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,662.94

*price indicative

RS Stock No.:
518-049
Mfr. Part No.:
0803712
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Label

Product Type

Label

For Use With

Thermomark X1.2, Thermomark Roll X1, Thermomark Rollmaster 300/600, Thermomark Roll 2.0, Thermomark Roll, Thermomark E.300 (D)/600 (D)

Series

EML

Colour

Yellow

Material

Polyester

Standards/Approvals

DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, cULus Recognised Approval ID: E310982_Vol2_Sec1, ANSI/UL 969-2018:03, ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact device marking solution combines functionality and quality, tailored for the identification needs of modern electrical systems. Specially crafted with a self-adhesive design, it ensures lasting adherence and visibility, making it an ideal choice for control cabinet, system, and controller applications. Its vibrant yellow colour enhances visibility while accommodating a variety of printing technologies, allowing for excellent customisation. With a robust testing record for scratch resistance, UV exposure, and mechanical influences, this product guarantees durability in diverse environmental conditions. Fulfilling rigorous industry standards and certifications, it assures users of compliance and reliability in their marking needs, streamlining operational efficiency and organisation.

Self-adhesive design for seamless application in various settings

Available in a bright yellow colour for optimal visibility

Designed specifically for thermal transfer identification technology

Crafted from high-quality materials free from silicone and halogen

Features excellent resistance to solvents and mechanical wear

Easy to customise with an extensive range of marker sizes and colours

Embodies a robust shelf life, suitable for long-term storage

Tested to endure extreme temperatures and environmental conditions

UL-listed for assurance in product safety and compliance

Comes with a generous quantity of labels per roll for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy