Phoenix Contact, EMPL Polyester Label for use with Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0,
- RS Stock No.:
- 484-122
- Mfr. Part No.:
- 0804275
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP45,157.09
(exc. VAT)
PHP50,575.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,157.09 |
*price indicative
- RS Stock No.:
- 484-122
- Mfr. Part No.:
- 0804275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Product Type | Label | |
| For Use With | Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | |
| Series | EMPL | |
| Colour | Blue | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2020-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Product Type Label | ||
For Use With Thermomark E.300 (D)/600 (D), Thermomark Roll, Thermomark Roll 2.0, Thermomark Rollmaster 300/600, Thermomark Roll X1, Thermomark X1.2 | ||
Series EMPL | ||
Colour Blue | ||
Material Polyester | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2020-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-adhesive marker is specifically designed for clear and effective identification of electrical components, devices, and buttons. With its superior visual quality akin to engraved labels, this device marking solution is versatile and suited for various applications. Manufactured from durable polyester, it offers excellent resistance to solvents and mechanical wear, making it ideal for demanding environments. The integration with THERMOMARK printers enables quick and cost-effective customisation, allowing for a seamless marking experience. This marker is not only practical but adheres to stringent quality standards, ensuring long-lasting performance.
Designed for marking electrical components with precision
Integrates effortlessly with a variety of THERMOMARK printers
Manufactured from robust materials for enhanced durability
Provides high-quality visual clarity for easy identification
Offers custom labelling services tailored to specific needs
Backed by rigorous testing, ensuring reliability in challenging conditions
Versatile application suitable for diverse environments
Related links
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark E.300 (D)/600 (D)
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer
- Phoenix Contact Thermomark Roll 2.0
- Phoenix Contact Thermomark X1.2
