Phoenix Contact, E-WM Thermoplastic Hot-Melt Adhesive, PET Marking Foil for use with THERMOMARK E.WIRE, Thermomark E.300
- RS Stock No.:
- 493-325
- Mfr. Part No.:
- 1233940
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP27,902.81
(exc. VAT)
PHP31,251.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,902.81 |
*price indicative
- RS Stock No.:
- 493-325
- Mfr. Part No.:
- 1233940
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marking Foil | |
| Product Type | Marker Label | |
| For Use With | THERMOMARK E.WIRE, Thermomark E.300 (D)/600 (D) | |
| Series | E-WM | |
| Colour | White RAL 9010 | |
| Material | Thermoplastic Hot-Melt Adhesive, PET | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marking Foil | ||
Product Type Marker Label | ||
For Use With THERMOMARK E.WIRE, Thermomark E.300 (D)/600 (D) | ||
Series E-WM | ||
Colour White RAL 9010 | ||
Material Thermoplastic Hot-Melt Adhesive, PET | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact marking foil, part of the E-WM product family, is expertly crafted for seamless automated processing with the THERMOMARK E.WIRE applicator. Its design facilitates efficient continuous material handling, enabling the creation of diverse markers for wire and cable diameters ranging from 1.8 mm to 5.6 mm. The E-WM marking foil ensures clarity and durability through a unique triangular shape, allowing customised printing on three distinct sides. This innovative solution provides robust identification for both single-core and bundled cables, resulting in enhanced organisation and streamlined installations across various applications.
Designed for automated processes, reducing manual effort
Triangular markers enable multiple printing options for versatile information display
Clear visibility of markings when installed, ensuring easy identification
Strong heat-sealed joints keep markers securely in place
RoHS compliant materials reflect commitment to environmental considerations
Available in various widths to accommodate different needs
Related links
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Glue Guns
- Hot Melt Glue Guns
- HellermannTyton Hot Melt Tape 50 m Length Transparent
