WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-320
- Mfr. Part No.:
- 2273-500/995-002
- Manufacturer:
- WAGO
Subtotal (1 pack of 2 units)*
PHP579.66
(exc. VAT)
PHP649.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP579.66 | PHP289.83 |
*price indicative
- RS Stock No.:
- 303-320
- Mfr. Part No.:
- 2273-500/995-002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | Flammability class per UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals Flammability class per UL94 V0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago mounting carrier for single- and double-row connectors (2273 Series) is designed for DIN-35 rail or screw mounting. It can hold up to 24 clamping units in a narrow space and accommodates three 2.5 mm² connectors in one carrier. The carrier allows for easy connector exchange and features a large marking area for labeling with self-adhesive strips or permanent markers.
Color orange
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.31 MJ
Related links
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 2273 Series Mounting Carrier for Use with Single and Double Row, PUSH WIRE 2273
- WAGO, 243 Copper Connector for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
