WAGO, 243 Copper Connector for use with Terminal Bloack
- RS Stock No.:
- 303-348
- Mfr. Part No.:
- 243-9294/995-020
- Manufacturer:
- WAGO
Subtotal (1 pack of 20 units)*
PHP687.20
(exc. VAT)
PHP769.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP687.20 | PHP34.36 |
*price indicative
- RS Stock No.:
- 303-348
- Mfr. Part No.:
- 243-9294/995-020
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector Cap | |
| Accessory Type | Connector | |
| For Use With | Terminal Bloack | |
| Series | 243 | |
| Colour | Dark Grey | |
| Material | Copper | |
| Standards/Approvals | EN 60664 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector Cap | ||
Accessory Type Connector | ||
For Use With Terminal Bloack | ||
Series 243 | ||
Colour Dark Grey | ||
Material Copper | ||
Standards/Approvals EN 60664 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago MICRO PUSH WIRE connector is designed for junction boxes, supporting solid conductors up to 0.8 mm diameter and 4-conductor configurations. It features a light grey cover and is rated for a maximum surrounding air temperature of 60°C. Ideal for electricians, it ensures proper use and requires adherence to technical specifications, including correct conductor types, cross-sections, and strip lengths.
Color dark grey
Fire load 0.012 MJ
Weight 0.8 g
Related links
- WAGO Clear Tin 12 AWG
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO Marker Strip for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 243 Series PCB Terminal Block, 5.75 mm Pitch
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block
- WAGO 243 Series Mounting Carrier for Use with 243 MICRO PUSH WIRE Series Connectors
- WAGO, 243 THT Pin for use with PCB
