WAGO Marker Strip for use with Terminal Bloack
- RS Stock No.:
- 303-336
- Distrelec Article No.:
- 303-17-090
- Mfr. Part No.:
- 2009-114
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP6,231.48
(exc. VAT)
PHP6,979.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,231.48 |
*price indicative
- RS Stock No.:
- 303-336
- Distrelec Article No.:
- 303-17-090
- Mfr. Part No.:
- 2009-114
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Bloack | |
| Standards/Approvals | DIN EN 50155, UL94 V2, etc, EN 60068-2-5:2010 Procedure B | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Bloack | ||
Standards/Approvals DIN EN 50155, UL94 V2, etc, EN 60068-2-5:2010 Procedure B | ||
- COO (Country of Origin):
- DE
The Wago WMB-Inline markers are designed for use with WAGO Rail-Mount Terminal Blocks. These stretchable white markers, measuring 4 to 4.2 mm in size, come on a roll of 2,000 pieces and are suitable for thermal transfer marking. They are plain, Snap-On type, and comply with UL94 V2 flammability class. The markers are halogen-free, UV-resistant per EN 60068-2-5:2010 Procedure B, and have a fire load of 2.368 MJ. The Smart Printer (thermal transfer printer) is used for marking. The total weight is 115.7 g.
Marker/strip width 4 to 4.2 mm
Marker width 4 mm
Related links
- WAGO Marker Strip for use with Terminal Block
- WAGO Marker Strip
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
