TE Connectivity L001119-01 Patch Directional Antenna with Pin-Type Connector, LoRaWAN
- RS Stock No.:
- 843-221
- Mfr. Part No.:
- L001119-01
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP223.20
View bulk pricing optionsSubtotal (1 unit)*
PHP744.46
(exc. VAT)
PHP833.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP744.46 | - |
| 10 - 49 | PHP722.14 | PHP223.20 |
| 50 - 99 | PHP699.83 | PHP2,231.50 |
| 100 + | PHP603.47 | PHP14,099.00 |
*price indicative
- RS Stock No.:
- 843-221
- Mfr. Part No.:
- L001119-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | Pin-Type | |
| Bandwidth | 28MHz | |
| Antenna Length | 25mm | |
| Antenna Mount Type | SMD | |
| Gain | 4.1dB | |
| Maximum Frequency | 928MHz | |
| Minimum Frequency | 900MHz | |
| Directivity | Directional | |
| Antenna Internal Construction | Ceramic Patch | |
| Standards/Approvals | EU REACH | |
| Series | L001119 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Antenna | ||
Antenna Physical Form Patch | ||
Connector Type Pin-Type | ||
Bandwidth 28MHz | ||
Antenna Length 25mm | ||
Antenna Mount Type SMD | ||
Gain 4.1dB | ||
Maximum Frequency 928MHz | ||
Minimum Frequency 900MHz | ||
Directivity Directional | ||
Antenna Internal Construction Ceramic Patch | ||
Standards/Approvals EU REACH | ||
Series L001119 | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity antenna is a passive patch solution designed for low-power wide-area (LPWA) applications, including specific connectivity protocols, ensuring effective signal transmission.
Operating frequency range of 900-928 MHz for versatile application
Achieves a Peak gain of 4.1 dBic at 915 MHz for optimal performance
Features circular polarization, enhancing signal robustness and reliability
Compact size of 40.0 mm x 40.0 mm with a low weight of under 16 g
No matching circuits are required, simplifying integration into designs
Related links
- Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- TE Connectivity L000945-01 Dome Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- TE Connectivity L000693-01 Patch Omni-Directional GPS Antenna, GPS
- Taoglas RI.08.A.0121 Dome Omni-Directional Antenna with SMA Connector LoRaWAN, Sigfox
- TE Connectivity L000697-01 Patch Omni-Directional GPS Antenna with SMA Connector WiFi
- Taoglas HA.21.A Helical Omni-Directional Antenna LoRa Sigfox
- TE Connectivity L000939-01 Helical Omni-Directional Antenna
- TE Connectivity L000633-01 Baton Antenna with Type N Female Connector 941 MHz, LoRaWAN
