Taoglas RI.08.A.0121 Dome Omni-Directional Antenna with SMA Connector, GSM, LoRaWAN, Sigfox
- RS Stock No.:
- 784-510
- Mfr. Part No.:
- RI.08.A.0121
- Manufacturer:
- Taoglas
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 784-510
- Mfr. Part No.:
- RI.08.A.0121
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GSM, LoRaWAN, Sigfox | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Dome | |
| Antenna Length | 17.6mm | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 8MHz | |
| Maximum Frequency | 870MHz | |
| Gain | 3.4dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 862MHz | |
| Antenna Internal Construction | Passive GSM | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | RI.0x | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GSM, LoRaWAN, Sigfox | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Dome | ||
Antenna Length 17.6mm | ||
Antenna Mount Type Adhesive | ||
Bandwidth 8MHz | ||
Maximum Frequency 870MHz | ||
Gain 3.4dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Minimum Frequency 862MHz | ||
Antenna Internal Construction Passive GSM | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series RI.0x | ||
- COO (Country of Origin):
- TW
The Taoglas Antenna specifically designed for the 868 MHz ISM band. This low-profile antenna features a robust, non-reflective housing that allows it to be directly mounted onto pavement, roads, or manholes.
Operating frequency range from 862 to 870 MHz for global 868 MHz ISM band applications
Vandal-resistant and UV-resistant housing with an IK10 impact rating
Related links
- Taoglas HA.21.A Helical Omni-Directional Antenna LoRa Sigfox
- TE Connectivity L000945-01 Dome Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA RP ZigBee, NB
- Siretta TANGO57/MIMO4/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA WiFi, 2G
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector GPS BDS
- Xsens ANT-GNSS-RTK Dome Omni-Directional GPS Antenna
- Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 5G 3G
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omni-Directional GPS Antenna with SMA Male Connector 3G 5G
