TE Connectivity L000945-01 Dome Omni-Directional Telemetry Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 847-939
- Mfr. Part No.:
- L000945-01
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP941.40
(exc. VAT)
PHP1,054.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP941.40 | - |
| 5 + | PHP922.96 | 1% |
*price indicative
- RS Stock No.:
- 847-939
- Mfr. Part No.:
- L000945-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | LoRaWAN | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA | |
| Antenna Mount Type | Panel | |
| Antenna Length | 10mm | |
| Gain | 4.4dBi | |
| Maximum Frequency | 930MHz | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 902MHz | |
| Connector Gender | Female | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | L000945 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols LoRaWAN | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Dome | ||
Connector Type SMA | ||
Antenna Mount Type Panel | ||
Antenna Length 10mm | ||
Gain 4.4dBi | ||
Maximum Frequency 930MHz | ||
Directivity Omni-Directional | ||
Minimum Frequency 902MHz | ||
Connector Gender Female | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series L000945 | ||
- COO (Country of Origin):
- TW
The TE Connectivity antenna is a sophisticated, low-profile dipole designed for efficient performance in various applications. It operates effectively within the 902 MHz to 930 MHz frequency range, making it suitable for low-power communication tasks.
Designed for 915 MHz performance with a VSWR of ≤ 1.5
Ensures robust efficiency at 50%, optimizing signal strength
Supports a Peak gain of 4.4 dBi for enhanced performance
Related links
- Taoglas RI.08.A.0121 Dome Omni-Directional Antenna with SMA Connector LoRaWAN, Sigfox
- Linx ANT-868-HETH Helical Omni-Directional Antenna with PCB attachment Connector, LoRaWAN
- RF Solutions ANT-PUKDB Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Wurth Elektronik 2600130086 Rod Omni-Directional Telemetry Antenna with SMA Connector
- Wurth Elektronik 2600130012 Rod Omni-Directional Telemetry Antenna with SMA Male Connector
- TE Connectivity L000576-01 Helical Omni-Directional Antenna with SMA Connector
- Siretta TANGO57/MIMO/221/1M/SMAM/RP-SMAM Dome Omni-Directional GSM & GPRS Antenna with SMA RP ZigBee, NB
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector GPS BDS
