Siemens 450A Tag Fuse 1kV, 210 mm
- RS Stock No.:
- 627-064
- Mfr. Part No.:
- 3NE3535-5
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP66,506.60
(exc. VAT)
PHP74,487.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP66,506.60 | PHP33,253.30 |
*price indicative
- RS Stock No.:
- 627-064
- Mfr. Part No.:
- 3NE3535-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Product Type | Tag Fuse | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 210 mm | |
| Application Category | aR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Length | 82.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 6mm | |
| Width | 77mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Product Type Tag Fuse | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 210 mm | ||
Application Category aR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Length 82.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 6mm | ||
Width 77mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-speed protection of semiconductor devices in industrial power systems. It features a built-in holder and front indicator for quick fault identification and streamlined maintenance. With a compact LV HRC design and robust ratings, its ideal for demanding AC and DC applications.
Mounting flexibility in any orientation preferably vertical
EAC approved
