Siemens 450A Tag Fuse NH3 1.5kV, 209 mm
- RS Stock No.:
- 627-000
- Mfr. Part No.:
- 3NE5433-1C
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP110,584.59
(exc. VAT)
PHP123,854.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP110,584.59 | PHP55,292.295 |
*price indicative
- RS Stock No.:
- 627-000
- Mfr. Part No.:
- 3NE5433-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 1.5kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 209 mm | |
| Application Category | aR | |
| Tag Width | 32mm | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 241mm | |
| Diameter | 75mm | |
| Width | 75mm | |
| Height | 86mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 1.5kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 209 mm | ||
Application Category aR | ||
Tag Width 32mm | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 241mm | ||
Diameter 75mm | ||
Width 75mm | ||
Height 86mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 450A Slotted Tag Fuse NH3 1.5kV, 210 mm
- Siemens 450A Tag Fuse NH3 2kV, 210 mm
- Siemens 450A Tag Fuse 201 mm 1.5kV, 169 mm
- Siemens 450A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 450A Tag Fuse 1kV, 210 mm
- Siemens 450A Tag Fuse 150 mm 690V
- Siemens 450A Tag Fuse 134 mm 1.1kV
- Siemens 450A Tag Fuse 150.5 mm 500V
