Siemens 450A Tag Fuse 141 mm 750V, 107.2 mm
- RS Stock No.:
- 608-808
- Mfr. Part No.:
- 3NE4333-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP117,799.57
(exc. VAT)
PHP131,935.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP117,799.57 | PHP39,266.523 |
*price indicative
- RS Stock No.:
- 608-808
- Mfr. Part No.:
- 3NE4333-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 450A | |
| Fuse Size | 141 mm | |
| Voltage | 750V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 107.2 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 6mm | |
| Height | 6mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 450A | ||
Fuse Size 141 mm | ||
Voltage 750V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 107.2 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141mm | ||
Maximum Operating Temperature 50°C | ||
Width 6mm | ||
Height 6mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 450 A at up to 750 V AC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Features a compact design that saves valuable installation space
Offers enhanced visibility with bright long lasting LED indicators
Designed to withstand harsh environmental conditions ensuring longevity
Compatible with a variety of mounting options for flexible installation
Equipped with an intuitive interface for easy operation and fault diagnosis
Utilises energy efficient technology reducing overall power consumption
Related links
- Siemens 400A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 550A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 500A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 350A Tag Fuse 141 mm 750V, 110 mm
- Siemens 450A Tag Fuse 1kV, 210 mm
- Siemens 450A Tag Fuse 150 mm 690V
- Siemens 450A Tag Fuse NH3 2kV, 210 mm
- Siemens 450A Tag Fuse 134 mm 1.1kV
