Siemens 550A Tag Fuse 141 mm 750V, 107.2 mm
- RS Stock No.:
- 608-866
- Mfr. Part No.:
- 3NE4335-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP124,819.97
(exc. VAT)
PHP139,798.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP124,819.97 | PHP41,606.657 |
*price indicative
- RS Stock No.:
- 608-866
- Mfr. Part No.:
- 3NE4335-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 550A | |
| Fuse Size | 141 mm | |
| Voltage | 750V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 107.2 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 6mm | |
| Width | 6mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 550A | ||
Fuse Size 141 mm | ||
Voltage 750V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 107.2 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 6mm | ||
Width 6mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 550 A at up to 750 V AC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Designed for seamless integration into existing electrical systems
Offers robust performance under demanding conditions
Compact design enables easy installation and space saving solutions
Constructed from high quality materials for enhanced durability
Delivers quick response times for optimal operational efficiency
Simplifies maintenance with a user friendly interface
Adaptable for a variety of industrial applications
Related links
- Siemens 450A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 400A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 500A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 550A Tag Fuse 137 mm 750V
- Siemens 350A Tag Fuse 141 mm 750V, 110 mm
- Siemens 550A Tag Fuse 150.5 mm 500V
- Siemens 550A Tag Fuse 150 mm 690V
- Siemens 550A Tag Fuse 137 mm 1kV, 106.6 mm
