Siemens 450A Tag Fuse NH3 2kV, 210 mm

Subtotal (1 pack of 2 units)*

PHP143,540.11

(exc. VAT)

PHP160,764.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP143,540.11PHP71,770.055

*price indicative

RS Stock No.:
626-965
Mfr. Part No.:
3NE7633-1U
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

NH3

Voltage

2kV

Standards/Approvals

EN 60269-1, IEC 60947-2

Fixing Centres

210 mm

Application Category

aR

Minimum Operating Temperature

-20°C

Length

210mm

Maximum Operating Temperature

50°C

Series

SITOR

COO (Country of Origin):
GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.

Mounting flexibility in any orientation preferably vertical

UKCA and CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy