Siemens 350A Slotted Tag Fuse NH3 2kV, 210 mm
- RS Stock No.:
- 627-106
- Mfr. Part No.:
- 3NE7431-0U
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP92,019.39
(exc. VAT)
PHP103,061.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP92,019.39 | PHP46,009.695 |
*price indicative
- RS Stock No.:
- 627-106
- Mfr. Part No.:
- 3NE7431-0U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 350A | |
| Product Type | Slotted Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 2kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 210 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 210mm | |
| Maximum Operating Temperature | 50°C | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 350A | ||
Product Type Slotted Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 2kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 210 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 210mm | ||
Maximum Operating Temperature 50°C | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 450A Slotted Tag Fuse NH3 2000V, 210 mm
- Siemens 200A Slotted Tag Fuse NH3 2000V, 210 mm
- Siemens 630A Tag Fuse NH3 2000V, 210 mm
- Siemens 250A Tag Fuse NH3 2000V, 210 mm
- Siemens 400A Tag Fuse NH3 2000V, 210 mm
- Siemens 350A Slotted Tag Fuse NH3 1500V, 210 mm
- Siemens 350A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
- Siemens 525A Tag Fuse NH3 2000V, 210 mm
