Siemens 250A Tag Fuse NH3 2kV, 210 mm
- RS Stock No.:
- 627-001
- Mfr. Part No.:
- 3NE7427-0U
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP85,188.01
(exc. VAT)
PHP95,410.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP85,188.01 | PHP42,594.005 |
*price indicative
- RS Stock No.:
- 627-001
- Mfr. Part No.:
- 3NE7427-0U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | NH3 | |
| Voltage | 2kV | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 210 mm | |
| Application Category | aR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size NH3 | ||
Voltage 2kV | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 210 mm | ||
Application Category aR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens fuse link designed for high-performance protection of semiconductor devices in power systems. With slotted blade contacts it ensures fast fault interruption and reliable operation in demanding industrial environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 400A Tag Fuse NH3 2kV, 210 mm
- Siemens 630A Tag Fuse NH3 2kV, 210 mm
- Siemens 450A Slotted Tag Fuse NH3 2kV, 210 mm
- Siemens 200A Slotted Tag Fuse NH3 2kV, 210 mm
- Siemens 350A Slotted Tag Fuse NH3 2kV, 210 mm
- Siemens 525A Tag Fuse NH3 2kV, 210 mm
- Siemens 450A Tag Fuse NH3 2kV, 210 mm
- Siemens 250A Slotted Tag Fuse NH3 mm 1.3kV, 210 mm
