Siemens 500A Tag Fuse 141.5 mm 800V, 107.5 mm
- RS Stock No.:
- 608-865
- Mfr. Part No.:
- 3NE4334-0B
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP78,344.19
(exc. VAT)
PHP87,745.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP78,344.19 | PHP26,114.73 |
*price indicative
- RS Stock No.:
- 608-865
- Mfr. Part No.:
- 3NE4334-0B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 500A | |
| Fuse Size | 141.5 mm | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 107.5 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 141.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 6mm | |
| Width | 6mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 500A | ||
Fuse Size 141.5 mm | ||
Voltage 800V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 107.5 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 141.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 6mm | ||
Width 6mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 500 A at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Offers superior overload protection to safeguard equipment
Compact design maximizes space efficiency in control panels
Integrated user friendly interface simplifies maintenance procedures
Constructed from high quality materials for enhanced durability
Supports seamless integration with various electrical systems
Related links
- Siemens 710A Tag Fuse 141.5 mm 800V, 107.5 mm
- Siemens 500A Tag Fuse 77 mm 800V
- Siemens 500A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 148 mm 750V
- Siemens 500A Tag Fuse 150.5 mm 500V
- Siemens 500A Tag Fuse NH3 1.25kV, 188.7 mm
- Siemens 500A Tag Fuse 137 x 52 mm 1kV
