Siemens 500A Tag Fuse 77 mm 800V
- RS Stock No.:
- 608-647
- Mfr. Part No.:
- 3NE4334-6B
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP73,487.35
(exc. VAT)
PHP82,305.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP73,487.35 | PHP24,495.783 |
*price indicative
- RS Stock No.:
- 608-647
- Mfr. Part No.:
- 3NE4334-6B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 500A | |
| Fuse Size | 77 mm | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 141.5mm | |
| Width | 6mm | |
| Height | 6mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 500A | ||
Fuse Size 77 mm | ||
Voltage 800V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 141.5mm | ||
Width 6mm | ||
Height 6mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread contacts on both sides and operates at 500 A, with voltage ratings of 800 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Engineered for high performance in challenging environments
Robust construction guarantees long lasting durability
User friendly design facilitates effortless operation
Seamless integration with existing systems enhances versatility
Compact dimensions allow for easy installation in confined spaces
Low maintenance requirements contribute to reduced operational costs
Related links
- Siemens 315A Tag Fuse 77 mm 800V
- Siemens 710A Tag Fuse 77 mm 800V
- Siemens 500A Tag Fuse 141.5 mm 800V, 107.5 mm
- Siemens 500A Tag Fuse 107 mm 690V, 77 mm
- Siemens 500A Tag Fuse 141 mm 750V, 107.2 mm
- Siemens 500A Tag Fuse 137 mm 1kV, 106.6 mm
- Siemens 500A Tag Fuse 148 mm 750V
- Siemens 500A Tag Fuse 150.5 mm 500V
