Siemens 710A Tag Fuse 77 mm 800V
- RS Stock No.:
- 608-649
- Mfr. Part No.:
- 3NE4337-6
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP84,419.96
(exc. VAT)
PHP94,550.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP84,419.96 | PHP28,139.987 |
*price indicative
- RS Stock No.:
- 608-649
- Mfr. Part No.:
- 3NE4337-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Product Type | Tag Fuse | |
| Fuse Size | 77 mm | |
| Voltage | 800V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 77mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 6mm | |
| Width | 6mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Product Type Tag Fuse | ||
Fuse Size 77 mm | ||
Voltage 800V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 77mm | ||
Maximum Operating Temperature 50°C | ||
Height 6mm | ||
Width 6mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread contacts on both sides and operates at 710 A, with voltage ratings of 800 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring
Optimised for enhanced energy efficiency reducing operational costs
Built with high grade materials for superior durability under demanding conditions
Integrated protection features safeguard against operational failures
User friendly interface ensures ease of monitoring and control
Compact design facilitates seamless integration into existing setups
