Siemens 710A Tag Fuse 141.5 mm 800V, 107.5 mm

Subtotal (1 pack of 3 units)*

PHP87,914.48

(exc. VAT)

PHP98,464.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP87,914.48PHP29,304.827

*price indicative

RS Stock No.:
608-833
Mfr. Part No.:
3NE4337
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

710A

Fuse Size

141.5 mm

Voltage

800V

Standards/Approvals

EN 60269-1, IEC 60947-2

Fixing Centres

107.5 mm

Application Category

aR

Fuse Speed

AR

High Rupture Capacity

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

141.5mm

Height

6mm

Width

6mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link built for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH2, and supports a rated current of 710 A at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Engineered for longevity with materials that resist wear and tear

User friendly interface that simplifies operation and enhances productivity

Compact design allows for versatile installation in constrained spaces

Compatible with a range of systems promoting flexibility in applications

Integration of smart technology enables real time monitoring and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy