Siemens 40A Tag Fuse 123.9 mm 900V, 59.7 mm
- RS Stock No.:
- 608-357
- Mfr. Part No.:
- 3NB1017-1KK10
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP37,758.02
(exc. VAT)
PHP42,288.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,758.02 | PHP12,586.007 |
*price indicative
- RS Stock No.:
- 608-357
- Mfr. Part No.:
- 3NB1017-1KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Size | 123.9 mm | |
| Voltage | 900V | |
| Standards/Approvals | EN 60269-1, UL, IEC 60947-2 | |
| Fixing Centres | 59.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 123.9mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 47.4mm | |
| Height | 49.7mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Size 123.9 mm | ||
Voltage 900V | ||
Standards/Approvals EN 60269-1, UL, IEC 60947-2 | ||
Fixing Centres 59.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 123.9mm | ||
Maximum Operating Temperature 50°C | ||
Width 47.4mm | ||
Height 49.7mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. Its sized NH0, supports a rated current of 40 A, and operates at up to 600 V DC, 900 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features silver-plated blade contacts and includes a front indicator for quick visual status checks.
Optimised for precision control in various applications
Offers exceptional durability for long term operation
Facilitates seamless integration with existing systems
Designed to reduce potential downtime through reliability
Enhances overall system efficiency and performance
Allows for straightforward upgrades to stay ahead of technological advancements
Compact design maximises space utilisation in installations
User friendly interface simplifies command and control
Related links
- Siemens 63A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 50A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 100A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 32A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 125A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 80A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 160A Tag Fuse 123.9 mm 800V, 110 mm
- Siemens 40A Tag Fuse 97.5 mm 700V
