Siemens 160A Tag Fuse 123.9 mm 800V, 110 mm
- RS Stock No.:
- 608-854
- Mfr. Part No.:
- 3NB1025-1KK10
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP47,075.57
(exc. VAT)
PHP52,724.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,075.57 | PHP15,691.857 |
*price indicative
- RS Stock No.:
- 608-854
- Mfr. Part No.:
- 3NB1025-1KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 160A | |
| Product Type | Tag Fuse | |
| Fuse Size | 123.9 mm | |
| Voltage | 800V | |
| Standards/Approvals | EN 60269-1, UL, IEC 60947-2 | |
| Fixing Centres | 110 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 123.9mm | |
| Height | 49.7mm | |
| Width | 47.4mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 160A | ||
Product Type Tag Fuse | ||
Fuse Size 123.9 mm | ||
Voltage 800V | ||
Standards/Approvals EN 60269-1, UL, IEC 60947-2 | ||
Fixing Centres 110 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 123.9mm | ||
Height 49.7mm | ||
Width 47.4mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. Its sized NH0, supports a rated current of 160 A, and operates at up to 600 V DC, 800 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features blade contacts (silver-plated) and includes a front indicator for quick visual status checks.
Utilises cutting edge technology for enhanced control
Designed to operate effectively in challenging environmental conditions
Facilitates easy installation reducing downtime
Provides exceptional durability for extended use
Meets stringent industry safety standards
Related links
- Siemens 40A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 63A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 50A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 32A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 125A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 100A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 80A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 800A German Standard Fuse NH2 800V, 110 mm
