Siemens 50A Tag Fuse 123.9 mm 900V, 59.7 mm

Subtotal (1 pack of 3 units)*

PHP38,131.80

(exc. VAT)

PHP42,707.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP38,131.80PHP12,710.60

*price indicative

RS Stock No.:
608-680
Mfr. Part No.:
3NB1020-1KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

50A

Fuse Size

123.9 mm

Voltage

900V

Standards/Approvals

EN 60269-1, IEC 60947-2, UL

Fixing Centres

59.7 mm

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

123.9mm

Width

47.4mm

Height

49.7mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 50 A, with voltage ratings of 600 V DC, 900 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 4xIn for secure mounting

Designed for durability in harsh industrial conditions

Facilitates seamless integration with other systems

Promotes efficiency through its user friendly interface

Enhances operational control with superior performance

Complies with high industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy