Siemens 125A Tag Fuse 123.9 mm 900V, 59.7 mm
- RS Stock No.:
- 608-667
- Mfr. Part No.:
- 3NB1024-1KK10
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP45,080.28
(exc. VAT)
PHP50,489.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,080.28 | PHP15,026.76 |
*price indicative
- RS Stock No.:
- 608-667
- Mfr. Part No.:
- 3NB1024-1KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | 123.9 mm | |
| Voltage | 900V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1, UL | |
| Fixing Centres | 59.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 123.9mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 47.4mm | |
| Height | 49.7mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 125A | ||
Fuse Size 123.9 mm | ||
Voltage 900V | ||
Standards/Approvals IEC 60947-2, EN 60269-1, UL | ||
Fixing Centres 59.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 123.9mm | ||
Maximum Operating Temperature 50°C | ||
Width 47.4mm | ||
Height 49.7mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 125 A, with voltage ratings of 600 V DC, 900 V VSI, and 750 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Offers superior energy efficiency reducing operational costs
Incorporates advanced diagnostics for real time monitoring
Supports flexible configuration to adapt to diverse applications
Ensures compliance with rigorous industry standards for safety
Features an intuitive interface that simplifies user interaction
Constructed to withstand extreme conditions enhancing longevity
Provides extensive technical support for seamless integration
Facilitates seamless communication with other systems
Related links
- Siemens 100A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 40A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 32A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 63A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 50A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 80A Tag Fuse 123.9 mm 900V, 59.7 mm
- Siemens 160A Tag Fuse 123.9 mm 800V, 110 mm
- Siemens 125A Tag Fuse 135 mm 600V
