Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 263-461
- Mfr. Part No.:
- 40NHG02BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,699.76
(exc. VAT)
PHP3,023.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,699.76 | PHP899.92 |
*price indicative
- RS Stock No.:
- 263-461
- Mfr. Part No.:
- 40NHG02BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | CE marked, DIN 43620, IEC 60269-2, RoHS Compliant, IEC 60269-1 | |
| Application Category | Wind, Solar Applications, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 40NHG02BI-400 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals CE marked, DIN 43620, IEC 60269-2, RoHS Compliant, IEC 60269-1 | ||
Application Category Wind, Solar Applications, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Height 63mm | ||
Width 40mm | ||
Series 40NHG02BI-400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage fuse from the Bussmann series is engineered for robust performance and reliability. Crafted to meet stringent international standards, it features dual indicators and insulated metal gripping lugs for enhanced user safety and convenience. Designed for industrial applications, this fuse not only offers exceptional breaking capacity but also ensures optimal equipment protection, making it a trusted choice in various sectors. With a ceramic body construction and compact dimensions, it seamlessly integrates into existing setups, ensuring long-lasting efficiency and minimal maintenance.
Designed for high breaking capacity to protect against overloads
Equipped with dual indicators for clear fuse status visibility
Built with insulated metal gripping lugs for enhanced safety
Compliant with RoHS and CE standards for industry certification
Offers a compact design suitable for space-constrained installations
Constructed from durable materials to withstand demanding environments
Utilises a square body with knife blade contacts for reliable connectivity
Related links
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 50A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
