Eaton 125A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 247-291
- Mfr. Part No.:
- 125NHG02BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,798.98
(exc. VAT)
PHP3,134.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,798.98 | PHP932.993 |
*price indicative
- RS Stock No.:
- 247-291
- Mfr. Part No.:
- 125NHG02BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 125A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 6069, DIN 460, IEC 60691, CE, RoHS | |
| Application Category | Industrial, Wind, Solar Applications | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 125NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 125A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 6069, DIN 460, IEC 60691, CE, RoHS | ||
Application Category Industrial, Wind, Solar Applications | ||
Length 150mm | ||
Height 63mm | ||
Width 40mm | ||
Series 125NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is engineered for optimal performance and reliability, making it an ideal choice for industrial applications, including utilities, solar, and wind energy. The robust design incorporates insulated gripping lugs, enhancing safety during installation and maintenance. With a breaking capacity of up to 120 kA, this fuse ensures effective protection of equipment by preventing overcurrent situations. The combination fuse status indicator allows users to easily monitor the functionality of the component, providing added peace of mind in critical operations. Crafted from high-quality ceramic materials, it guarantees durability and long-lasting service in demanding environments, making the fuse not only a practical choice but also an investment in equipment longevity.
Designed for high breaking capacity to safeguard electrical systems
Utilises a combination fuse status indicator for enhanced visibility
Features insulated metal gripping lugs to ensure user safety
Constructed from durable ceramic materials for longevity
Suitable for a range of applications, including solar and wind energy sectors
Offers reliable performance with a rated switching capacity
Compatible with a variety of systems, making it versatile
Provides efficient cable and equipment protection through designated utilization categories
Related links
- Eaton 125A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 50A NH Fuse 63 x 40 x 150 mm 400V ac
