Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP2,419.19

(exc. VAT)

PHP2,709.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,419.19PHP806.397

*price indicative

RS Stock No.:
243-246
Mfr. Part No.:
160NHG02B-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Product Type

NH Fuse

Fuse Size

63 x 40 x 150 mm

Voltage

400V ac

Standards/Approvals

CE marked, DIN 43620, RoHS Compliant, IEC 60269-2, IEC 60269-1

Application Category

Solar Applications, Wind, Utilities, Industrial

High Rupture Capacity

Yes

Length

150mm

Width

40mm

Height

63mm

Series

160NH

COO (Country of Origin):
IN
The Eaton low voltage fuse from Eaton is designed to provide reliable protection for electrical circuits in industrial settings. Featuring a robust NH02 construction, it is engineered for high performance with an impressive breaking capacity of 120 kA, ensuring safety even in demanding applications. The fuse is distinguished by its square body and knife blade contacts, facilitating easy installation and optimal connectivity. With dual indicators for enhanced visibility and inspection, this model is perfect for utilities, solar, and wind applications, delivering peace of mind and efficiency. The ceramic body offers durability, while the insulated metal gripping lugs promote dependable connections. Offering comprehensive compliance with RoHS and CE standards, this fuse is a solid choice for professionals seeking quality and reliability.

Designed for industrial applications including utilities, solar, and wind sectors

Equipped with dual indicators for enhanced operational visibility

Boasts a robust ceramic body contributing to its durability

Features insulated metal gripping lugs for dependable connections

Compliant with RoHS and CE standards, ensuring environmental safety

Square body design with knife blade contacts for ease of installation

Supports a rated voltage of 400 V, making it suitable for versatile applications

Offers a frequency rating suitable for a range of operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy