Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac

Subtotal (1 pack of 3 units)*

PHP2,227.56

(exc. VAT)

PHP2,494.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,227.56PHP742.52

*price indicative

RS Stock No.:
255-242
Mfr. Part No.:
224NHG1B-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

224A

Product Type

NH Fuse

Fuse Size

63 x 40 x 150 mm

Voltage

400V ac

Standards/Approvals

CE, IEC 60269-1, CE marked, RoHS Compliant, DIN 43620, IEC 60269-2

Application Category

Industrial

High Rupture Capacity

Yes

Length

135mm

Overall Length

135mm

Height

63mm

Width

40mm

Series

224NH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage NH fuse from Eaton is engineered to deliver superior performance and reliability in industrial applications. Incorporating advanced features, this fuse ensures robust protection for both cables and equipment, making it an essential component for any electrical system. Its effective breaking capacity of 120 kA and dual indicator system guarantees safety and operational efficiency. Designed with a square body and knife blade contacts, this fuse not only meets but exceeds the demanding specifications of modern electrical installations. Crafted for ease of installation and maintenance, its insulated metal gripping lugs further enhance safety protocols. This product exemplifies Eaton's commitment to quality and innovation in power management solutions, ensuring your machinery operates seamlessly under various conditions.

Innovative dual indicator system for enhanced visibility

Designed for reliable cable and equipment protection

Accommodates a range of industrial applications effectively

Constructed with durable ceramic materials for longevity

Compatible with various microswitches for versatile use

Optimised for both AC voltage types, ensuring flexibility in operations

Designed to withstand rigorous operational demands

Promotes energy efficiency with low watt losses

Features a combination fuse status indicator for quick diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy