Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 253-980
- Mfr. Part No.:
- 224NHG02BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,798.98
(exc. VAT)
PHP3,134.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,798.98 | PHP932.993 |
*price indicative
- RS Stock No.:
- 253-980
- Mfr. Part No.:
- 224NHG02BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 224A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 460, IEC 6069, RoHS, IEC 60691, CE | |
| Application Category | Solar Applications, Wind, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 224NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 224A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 460, IEC 6069, RoHS, IEC 60691, CE | ||
Application Category Solar Applications, Wind, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Height 63mm | ||
Width 40mm | ||
Series 224NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse module is expertly designed to provide reliable low voltage protection for industrial applications. Engineered with precision, it features a robust square body and knife blade contact for effective operation under various conditions. The fuse is compliant with IEC standards and suitable for both equipment protection and cable safeguarding, ensuring versatility in deployment. With its insulated gripping lugs, installation is streamlined and safe, reducing risks during handling. The combination fuse status indicator adds an essential layer of functionality, allowing for quick and easy monitoring. Whether in solar, wind, or general industrial use, this product exemplifies dependability and efficiency, making it an ideal choice for professionals seeking quality and performance in electrical protection.
Insulated gripping lugs enhance user safety during installation
Combination fuse indicator provides immediate operational status
Designed for use in diverse industrial settings, including utilities
Robust construction ensures reliability under tough conditions
Suitable for high-capacity applications, accommodating significant electrical loads
Compliant with stringent RoHS directives, showcasing commitment to environmental standards
Flexible configuration makes it ideal for a variety of voltage environments
Available in a compact design for easy integration into existing setups
Related links
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 50A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
