Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 254-758
- Mfr. Part No.:
- 250NHG02B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,610.79
(exc. VAT)
PHP2,924.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,610.79 | PHP870.263 |
*price indicative
- RS Stock No.:
- 254-758
- Mfr. Part No.:
- 250NHG02B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620, RoHS Compliant, CE marked, IEC 60269-1 | |
| Application Category | Industrial, Utilities, Solar Applications, Wind | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 250NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620, RoHS Compliant, CE marked, IEC 60269-1 | ||
Application Category Industrial, Utilities, Solar Applications, Wind | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Width 40mm | ||
Height 63mm | ||
Series 250NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for optimal performance in industrial applications, combining exceptional reliability with robust protection. It features a unique square body and knife blade contacts designed to accommodate the demands of high voltage systems. This fuse seamlessly integrates into various setups, providing crucial safeguarding for electrical circuits. Its design not only enhances the safety and efficiency of electrical systems, but also ensures compliance with rigorous IEC standards. With a rated voltage of 400 V, this fuse delivers reliable operation, making it an essential component for modern electrical infrastructure. The combination fuse status indicator adds an extra layer of safety, ensuring that users can easily ascertain the operational status of the protection system.
Delivers superior protection for electrical circuits in industrial environments
Designed for high breaking capacity, essential for fault conditions
Features live gripping lugs for enhanced security and performance
Constructed with a ceramic body for durability and longevity
Fitted with insulated metal gripping lugs to minimise risk
Optimised for AC current type, suitable for a variety of applications
Compliant with RoHS and CE standards, assuring quality and safety
Streamlined installation process, saving time and reducing complexity
Adaptable for specific needs, enhances equipment protection and cable safeguarding
Related links
- Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
