Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 255-495
- Mfr. Part No.:
- 250NHG02BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,798.98
(exc. VAT)
PHP3,134.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,798.98 | PHP932.993 |
*price indicative
- RS Stock No.:
- 255-495
- Mfr. Part No.:
- 250NHG02BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 250A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Solar Applications, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 250NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 250A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Solar Applications, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Height 63mm | ||
Width 40mm | ||
Series 250NH | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is engineered for reliable performance in critical electrical applications. Designed to accommodate systems requiring effective protection against overloads and short circuits, the product boasts a robust construction and a comprehensive range of features that enhance its utility in industrial, solar, and wind applications. The combination of its high breaking capacity and rated voltage makes it ideal for safeguarding equipment while ensuring operational efficiency. Furthermore, its dual indicator feature provides clear status visibility, allowing for informed maintenance decisions. With a ceramic body and insulated metal gripping lugs, this fuse promotes both durability and safety in diverse environments.
Combines advanced design with high-performance materials for longevity
Offers enhanced visibility with a combination fuse status indicator
Provides dual compliance with international safety standards
Includes insulated metal gripping lugs for added safety
Designed for easy installation and seamless integration into existing systems
Suitable for a wide range of electrical applications including industrial and renewable energy sectors
Related links
- Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 50A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
