Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac

Subtotal (1 pack of 3 units)*

PHP2,525.25

(exc. VAT)

PHP2,828.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,525.25PHP841.75

*price indicative

RS Stock No.:
244-283
Mfr. Part No.:
125NHG02BI NH FUSE 125A 500V GL/GG SIZE 02
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

125A

Fuse Size

63 x 40 x 150 mm

Voltage

500V ac

Standards/Approvals

DIN 43620, IEC 60269-2, RoHS Compliant, IEC 60269-1, CE marked

Application Category

Wind, Utilities, Solar Applications, Industrial

High Rupture Capacity

Yes

Length

150mm

Height

63mm

Width

39mm

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton high-performance fuse from Eaton is designed specifically for low voltage applications, ensuring optimal protection and reliability. With its innovative dual indicator feature and insulated metal gripping lugs, it provides a seamless installation and enhanced safety. The compact yet robust design offers the ideal solution for applications requiring a 125 A, 500 V fuse-link. Its compliance with international standards ensures that you receive a product built for durability and efficiency. This fuse is perfect for a wide range of industrial uses, from utilities to renewable energy systems like solar and wind. Trust in this fuse to protect your equipment while offering peace of mind with its proven track record in performance and safety.

Dual indicator enhances visual status monitoring

Insulated gripping lugs improve safety during handling

Compact design optimises installation space

Rated for both gL and gG applications ensuring versatile use

Certified compliance with international standards for reliability

Conceived for high breaking capacity to ensure effective performance

Constructed with high-quality materials to withstand demanding environments

Square body shape promotes stable connections and ease of integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy