Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
- RS Stock No.:
- 244-693
- Mfr. Part No.:
- 160NHG02BI NH FUSE 160A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,525.25
(exc. VAT)
PHP2,828.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,525.25 | PHP841.75 |
*price indicative
- RS Stock No.:
- 244-693
- Mfr. Part No.:
- 160NHG02BI NH FUSE 160A 500V GL/GG SIZE 02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 160A | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-1, IEC 60269-2 | |
| Application Category | Industrial, Solar Applications, Utilities, Wind | |
| High Rupture Capacity | Yes | |
| Length | 150mm | |
| Height | 63mm | |
| Width | 39mm | |
| Series | 160NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 160A | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 500V ac | ||
Standards/Approvals DIN 43620, IEC 60269-1, IEC 60269-2 | ||
Application Category Industrial, Solar Applications, Utilities, Wind | ||
High Rupture Capacity Yes | ||
Length 150mm | ||
Height 63mm | ||
Width 39mm | ||
Series 160NH | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed for optimal performance in industrial applications, offering reliable protection for electrical circuits. With a current rating of 160 A and a voltage capability of 500 V, it excels in safeguarding equipment from overloads and short circuits. The dual indicator feature enhances visibility, ensuring users can easily monitor the operational status of the fuse. Crafted with high-quality materials, including a ceramic body and insulated metal gripping lugs, this fuse guarantees durability and safe handling. Additionally, its compact square body design allows for seamless integration into existing systems, making it an ideal choice for utilities, solar, and wind applications alike.
Designed for high breaking capacities and efficient circuit protection
CE and RoHS compliant, ensuring adherence to safety standards
Utilises a combination fuse status indicator for enhanced operational monitoring
Features insulated metal gripping lugs for safe and secure installation
Constructed with a robust ceramic body for increased durability
Accommodates a wide range of applications, including industrial and renewable energy sectors
Offers easy integration into existing electrical systems without major modifications
Related links
- Eaton 160A NH Fuse 58 x 30 x 79 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 125A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 80A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 500V ac
