Eaton 160A NH Fuse 58 x 30 x 79 mm 500V ac
- RS Stock No.:
- 247-756
- Mfr. Part No.:
- 160NHG00BI NH FUSE 160A 500V GL/GG SIZE 00
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,243.35
(exc. VAT)
PHP1,392.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,243.35 | PHP414.45 |
*price indicative
- RS Stock No.:
- 247-756
- Mfr. Part No.:
- 160NHG00BI NH FUSE 160A 500V GL/GG SIZE 00
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 79 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1, DIN 43620 | |
| Application Category | Solar Applications, Wind, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 160NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 79 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-2, IEC 60269-1, DIN 43620 | ||
Application Category Solar Applications, Wind, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 58mm | ||
Width 30mm | ||
Series 160NH | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse is designed to provide exceptional protection and reliability for electrical applications. With a capacity of 160 A and rated at AC 500 V, it features insulated gripping lugs that enhance safety during installation. The fuse's dual indicator ensures a clear status of operation, making it easy to monitor its condition. Constructed with a ceramic body and designed with knife blade contacts, this product combines durability with efficiency, catering to a wide range of industrial needs, including utilities and renewable energy solutions. Its compliance with IEC standards underscores its credibility and robust performance in various operational environments.
Designed for high current applications, ensuring optimal performance
Insulated metal gripping lugs improve handling safety
CE marked and RoHS compliant for regulatory assurance
Suitable for use with various NH fuse bases, enhancing versatility
Equipped with a combination fuse status indicator for easy monitoring
Constructed to withstand severe electrical stresses due to its high breaking capacity
Square body design maximises installation efficiency and space utilisation
Related links
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 79 mm 400V ac
- Eaton 160A NH Fuse 58 x 30 x 125 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 79 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 20A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
