Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac

Subtotal (1 pack of 3 units)*

PHP2,008.57

(exc. VAT)

PHP2,249.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,008.57PHP669.523

*price indicative

RS Stock No.:
262-228
Mfr. Part No.:
35NHG01BI NH FUSE 35A 500V GL/GG SIZE 01
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

35A

Product Type

NH Fuse

Fuse Size

58 x 30 x 135 mm

Voltage

500V ac

Standards/Approvals

IEC 60269-2, DIN 43620, IEC 60269-1

Application Category

Utilities, Wind, Industrial, Solar Applications

High Rupture Capacity

Yes

Length

135mm

Height

58mm

Width

30mm

Series

35NHG01BI NH FUSE 35A 500V GL/GG SIZE 01

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is meticulously designed to provide unparalleled protection in electrical systems. This robust fuse, specifically rated for 35 A and 500 V, ensures reliable performance under fluctuating loads and harsh conditions. Engineered with dual indicator technology, it offers instant feedback on the operational status, making it a vital component for safety and efficiency. The enhanced ceramic construction guarantees durability whilst the insulated gripping lugs facilitate ease of installation and handling. Whether utilized in machinery, solar systems, or wind applications, this fuse combines advanced technology with user-friendly features, underscoring Eaton's commitment to excellence in electrical protection.

Dual indicator feature enhances safety and operational oversight

Robust ceramic construction ensures long-lasting reliability

Designed for easy integration with various fuse bases

Suitable for diverse applications including utilities and solar power

Insulated metal gripping lugs provide improved handling

Compact square body design optimises space within panels

Accommodates high breaking capacities, safeguarding critical circuits

Meets compliance standards for both CE and RoHS certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy