Eaton 25A NH Fuse 58 x 30 x 135 mm 500V ac
- RS Stock No.:
- 254-470
- Mfr. Part No.:
- 25NHG01BI NH FUSE 25A 500V GL/GG SIZE 01
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,926.42
(exc. VAT)
PHP2,157.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,926.42 | PHP642.14 |
*price indicative
- RS Stock No.:
- 254-470
- Mfr. Part No.:
- 25NHG01BI NH FUSE 25A 500V GL/GG SIZE 01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS, IEC 60269-2, IEC 60269-1, DIN 43620, CE | |
| Application Category | Industrial, Utilities, Solar Applications, Wind | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 30mm | |
| Height | 58mm | |
| Series | 25NHG01BI NH FUSE 25A 500V GL/GG SIZE 01 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals RoHS, IEC 60269-2, IEC 60269-1, DIN 43620, CE | ||
Application Category Industrial, Utilities, Solar Applications, Wind | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 30mm | ||
Height 58mm | ||
Series 25NHG01BI NH FUSE 25A 500V GL/GG SIZE 01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse represents the pinnacle of low voltage technology, expertly designed for enhanced safety and reliability in industrial applications. Engineered from high-quality materials, this fuse ensures optimal performance and longevity, making it an essential component for modern electrical systems. The robust construction features insulated gripping lugs that facilitate secure connections, while its compact square body design simplifies installation. With a breaking capacity of 120 kA, this product is engineered to manage high fault currents, ensuring maximum protection for your equipment. Ideal for use in solar, wind, and utility applications, this fuse adheres to the highest compliance standards, including CE and RoHS regulations. Trust this fuse to safeguard your electrical installations, delivering peace of mind through its advanced performance and durability.
Insulated metal gripping lugs enhance user safety during installation
Operates efficiently within a breaking capacity of 120 kA for maximum protection
Designed for compatibility with both cable protection and equipment protection categories
Compact size optimises installation versatility across various applications
Certified compliant to CE and RoHS standards for responsible engineering
Square body design with knife blade contact ensures reliable connectivity
Suitable for high-demand applications like solar and wind energy systems
Delivers low watt losses, promoting energy efficiency during operation
Related links
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 80A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 20A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 32A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 500V ac
