Eaton 100A Tag Fuse 76 x 359 mm 3.6kV
- RS Stock No.:
- 259-897
- Mfr. Part No.:
- 3.6WFGHA100
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP117,318.56
(exc. VAT)
PHP131,396.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP117,318.56 | PHP39,106.187 |
*price indicative
- RS Stock No.:
- 259-897
- Mfr. Part No.:
- 3.6WFGHA100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Product Type | Tag Fuse | |
| Fuse Size | 76 x 359 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | IEC 60282-1 | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| Overall Length | 359mm | |
| Length | 359mm | |
| Width | 76mm | |
| Height | 76mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Product Type Tag Fuse | ||
Fuse Size 76 x 359 mm | ||
Voltage 3.6kV | ||
Standards/Approvals IEC 60282-1 | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
Overall Length 359mm | ||
Length 359mm | ||
Width 76mm | ||
Height 76mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current Rating, 3.6kV Voltage - 3.6WFGHA100
This tag fuse is designed to provide motor circuit protection in medium-voltage installations, supplying back-up fault clearing capability for rotating equipment. It operates at a system voltage of 3.6 kV and is intended for use where a separate protective device is required to isolate and interrupt overcurrents on motor feeders in industrial electrical systems.
Features and Benefits:
• Rated for 100A to protect motors against sustained overcurrent
• Back-up fuse speed to handle short-duration fault interruption
• Conforms to IEC 60282-1 for recognised high-voltage fuse performance
• Width 76mm enabling compatibility with standard tag fuse holders
• Overall length 359mm permitting installation in typical motor protection assemblies
• Back-up fuse speed to handle short-duration fault interruption
• Conforms to IEC 60282-1 for recognised high-voltage fuse performance
• Width 76mm enabling compatibility with standard tag fuse holders
• Overall length 359mm permitting installation in typical motor protection assemblies
Applications
• Suitable for motor feeder protection in industrial automation systems
• Ideal for switchgear retrofits requiring a 3.6 kV protective element
• Used with motor control centres in manufacturing facilities
• Can be used for replacement of high-voltage tag fuses in maintenance tasks
• Ideal for switchgear retrofits requiring a 3.6 kV protective element
• Used with motor control centres in manufacturing facilities
• Can be used for replacement of high-voltage tag fuses in maintenance tasks
What operating voltage is this device intended for?
It is specified for systems with a nominal voltage of 3.6 kV, appropriate for medium-voltage motor circuits.
Which standard governs its performance characteristics?
Performance and testing follow the requirements of IEC 60282-1, which covers high-voltage fuses.
How should I assess physical space for installation?
Allow clearance for a component width of 76mm and an overall length of 359mm when planning fuse carrier and panel layout.
What current rating should match my application?
Use it where a 100A continuous rating is required for motor protection and coordination with upstream devices.
