Eaton 315A Wedge Belt 76 x 359 mm 3.6kV
- RS Stock No.:
- 259-117
- Mfr. Part No.:
- 3.6WKGHO315
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP308,040.76
(exc. VAT)
PHP345,005.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP308,040.76 | PHP102,680.253 |
*price indicative
- RS Stock No.:
- 259-117
- Mfr. Part No.:
- 3.6WKGHO315
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Product Type | Wedge Belt | |
| Fuse Size | 76 x 359 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | IEC 60282-1 | |
| Fuse Speed | Back-up | |
| Overall Length | 359mm | |
| Length | 359mm | |
| Width | 76mm | |
| Height | 76mm | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Product Type Wedge Belt | ||
Fuse Size 76 x 359 mm | ||
Voltage 3.6kV | ||
Standards/Approvals IEC 60282-1 | ||
Fuse Speed Back-up | ||
Overall Length 359mm | ||
Length 359mm | ||
Width 76mm | ||
Height 76mm | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse is designed for motor protection with an amperage rating of 315 A and AC voltage rating of 3.6 kV. It has a fuse size of 76 x 359 mm and a breaking capacity of 50 A. It has a resistance of 0.65 ohms, watt losses of 89 W, and an interrupt rating of 50 kAIC. The fuse complies with British Standard and utilizes an air installation technique.
Back up fuse according to IEC 60282-1 standard
