Eaton 160A Tag Fuse 76 x 192 mm 3.6kV
- RS Stock No.:
- 259-900
- Mfr. Part No.:
- 3.6WFOSJ160
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP132,169.02
(exc. VAT)
PHP148,029.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP132,169.02 | PHP44,056.34 |
*price indicative
- RS Stock No.:
- 259-900
- Mfr. Part No.:
- 3.6WFOSJ160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Size | 76 x 192 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | VDE 0670-4 DIN 43625 IEC60282-1 | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| Overall Length | 192mm | |
| Length | 192mm | |
| Width | 76mm | |
| Height | 76mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Size 76 x 192 mm | ||
Voltage 3.6kV | ||
Standards/Approvals VDE 0670-4 DIN 43625 IEC60282-1 | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
Overall Length 192mm | ||
Length 192mm | ||
Width 76mm | ||
Height 76mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 160A Current Rating, 3.6kV Voltage - 3.6WFOSJ160
This tag fuse provides overcurrent protection for high-voltage motor circuits in industrial settings, designed to act as a secondary protective device for motors and associated equipment. It is intended for use in installations requiring a 3.6 kV-rated protective element and suited to environments where a back-up fuse characteristic is required to support primary protection schemes.
Features and Benefits:
• Rated continuous current of 160A offering defined motor protection
• Back-up speed providing delayed operation under transient overloads
• Conforms to VDE 0670-4 ensuring standardised performance criteria
• Meets IEC 60282-1 for high-voltage fuse behaviour in fault conditions
• DIN 43625 Interface enabling straightforward panel integration
• Width 76mm supports compatibility with tag fuse holders
• Back-up speed providing delayed operation under transient overloads
• Conforms to VDE 0670-4 ensuring standardised performance criteria
• Meets IEC 60282-1 for high-voltage fuse behaviour in fault conditions
• DIN 43625 Interface enabling straightforward panel integration
• Width 76mm supports compatibility with tag fuse holders
Applications
• Suitable for protecting medium-voltage motor starters in factories
• Ideal for use within motor control centres for back-up protection
• Used for safeguarding induction motors in process automation plants
• Can be used for protection of transformer feeders in 3.6 kV systems
• Ideal for use within motor control centres for back-up protection
• Used for safeguarding induction motors in process automation plants
• Can be used for protection of transformer feeders in 3.6 kV systems
What voltage level is this fuse intended to operate on?
It is specified for operation at 3.6 kV, matching typical medium-voltage motor protection requirements.
How does the fuse speed affect fault clearing on motor circuits?
The back-up operating characteristic delays opening under short transients while operating on sustained faults, allowing primary protection to act first.
What approvals indicate suitability for European installations?
The product carries compliance with VDE 0670-4 and IEC 60282-1 standards, showing adherence to recognised high-voltage fuse criteria.
What physical mounting considerations should be noted for switchgear integration?
The overall length and panel Interface follow the DIN 43625 tag format with a 76mm width, enabling fitment into standard tag fuse holders.
